
4009-440-AL | |
|---|---|
DigiKey Part Number | 1772-4009-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4009-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 5 | kr.19.64200 | kr.98.21 |
| 10 | kr.18.43000 | kr.184.30 |
| 25 | kr.17.02680 | kr.425.67 |
| 50 | kr.16.09480 | kr.804.74 |
| 100 | kr.15.26160 | kr.1,526.16 |
| 250 | kr.14.29316 | kr.3,573.29 |
| 500 | kr.13.64900 | kr.6,824.50 |
| 1.000 | kr.13.07162 | kr.13,071.62 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

