
4004T-440-SS | |
---|---|
DigiKey Part Number | 1772-4004T-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4004T-440-SS |
Description | ROUND STANDOFF #4-40 SS 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.469" (11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.50000 | kr.10.50 |
5 | kr.8.88400 | kr.44.42 |
10 | kr.8.30700 | kr.83.07 |
25 | kr.7.64400 | kr.191.10 |
50 | kr.7.20520 | kr.360.26 |
100 | kr.6.81220 | kr.681.22 |
250 | kr.6.35544 | kr.1,588.86 |
500 | kr.6.05184 | kr.3,025.92 |
1.000 | kr.5.78003 | kr.5,780.03 |
Unit Price without VAT: | kr.10.50000 |
---|---|
Unit Price with VAT: | kr.13.12500 |