
3015-B-256-AL | |
|---|---|
DigiKey Part Number | 1772-3284-ND |
Manufacturer | |
Manufacturer Product Number | 3015-B-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.5.03400 | kr.25.17 |
| 10 | kr.4.68500 | kr.46.85 |
| 25 | kr.4.28840 | kr.107.21 |
| 50 | kr.4.02600 | kr.201.30 |
| 100 | kr.3.79070 | kr.379.07 |
| 250 | kr.3.51820 | kr.879.55 |
| 500 | kr.3.33724 | kr.1,668.62 |
| 1.000 | kr.3.17533 | kr.3,175.33 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

