
2333-2520-S-12 | |
|---|---|
DigiKey Part Number | 1772-2333-2520-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2333-2520-S-12 |
Description | HEX STANDOFF 1/4"-20 STL 63.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 2.500" (63.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.10000 | kr.39.10 |
| 5 | kr.33.53600 | kr.167.68 |
| 10 | kr.31.55800 | kr.315.58 |
| 25 | kr.29.26840 | kr.731.71 |
| 50 | kr.27.74780 | kr.1,387.39 |
| 100 | kr.26.38720 | kr.2,638.72 |
| 250 | kr.24.80512 | kr.6,201.28 |
| 500 | kr.23.75194 | kr.11,875.97 |
| 1.000 | kr.22.80762 | kr.22,807.62 |
| Unit Price without VAT: | kr.39.10000 |
|---|---|
| Unit Price with VAT: | kr.48.87500 |

