
2307-1032-N | |
|---|---|
DigiKey Part Number | 1772-2307-1032-N-ND |
Manufacturer | |
Manufacturer Product Number | 2307-1032-N |
Description | HEX STANDOFF #10-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 0.625" (15.88mm) 5/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.25.72920 | kr.1,286.46 |
| Unit Price without VAT: | kr.25.72920 |
|---|---|
| Unit Price with VAT: | kr.32.16150 |

