
2179-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-3148-ND |
Manufacturer | |
Manufacturer Product Number | 2179-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 5 | kr.15.54600 | kr.77.73 |
| 10 | kr.14.56900 | kr.145.69 |
| 25 | kr.13.43560 | kr.335.89 |
| 50 | kr.12.68500 | kr.634.25 |
| 100 | kr.12.01490 | kr.1,201.49 |
| 250 | kr.11.23524 | kr.2,808.81 |
| 500 | kr.10.71688 | kr.5,358.44 |
| 1.000 | kr.10.25241 | kr.10,252.41 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

