
2191-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2988-ND |
Manufacturer | |
Manufacturer Product Number | 2191-1032-SS |
Description | HEX STANDOFF #10-32 SS 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.40.09906 | kr.1,283.17 |
| Unit Price without VAT: | kr.40.09906 |
|---|---|
| Unit Price with VAT: | kr.50.12383 |

