
2124-632-SS | |
|---|---|
DigiKey Part Number | 1772-2338-ND |
Manufacturer | |
Manufacturer Product Number | 2124-632-SS |
Description | HEX STANDOFF #6-32 SS 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.92000 | kr.43.92 |
| 5 | kr.37.68000 | kr.188.40 |
| 10 | kr.35.47400 | kr.354.74 |
| 25 | kr.32.91120 | kr.822.78 |
| 50 | kr.31.21120 | kr.1,560.56 |
| 100 | kr.29.68860 | kr.2,968.86 |
| 250 | kr.27.91828 | kr.6,979.57 |
| 500 | kr.26.73928 | kr.13,369.64 |
| 1.000 | kr.25.68232 | kr.25,682.32 |
| Unit Price without VAT: | kr.43.92000 |
|---|---|
| Unit Price with VAT: | kr.54.90000 |

