
1132-4-SS | |
|---|---|
DigiKey Part Number | 1772-1132-4-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4-SS |
Description | ROUND SPACER SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.61000 | kr.12.61 |
| 5 | kr.10.65000 | kr.53.25 |
| 10 | kr.9.96500 | kr.99.65 |
| 25 | kr.9.16720 | kr.229.18 |
| 50 | kr.8.64120 | kr.432.06 |
| 100 | kr.8.17020 | kr.817.02 |
| 250 | kr.7.62392 | kr.1,905.98 |
| 500 | kr.7.26054 | kr.3,630.27 |
| 1.000 | kr.6.93504 | kr.6,935.04 |
| Unit Price without VAT: | kr.12.61000 |
|---|---|
| Unit Price with VAT: | kr.15.76250 |

