
2058-440-AL | |
|---|---|
DigiKey Part Number | 1772-1090-ND |
Manufacturer | |
Manufacturer Product Number | 2058-440-AL |
Description | HEX STANDOFF #4-40 ALUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2058-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 5 | kr.3.37000 | kr.16.85 |
| 10 | kr.3.13100 | kr.31.31 |
| 25 | kr.2.86000 | kr.71.50 |
| 50 | kr.2.67740 | kr.133.87 |
| 100 | kr.2.51540 | kr.251.54 |
| 250 | kr.2.32816 | kr.582.04 |
| 500 | kr.2.20382 | kr.1,101.91 |
| 1.000 | kr.2.09245 | kr.2,092.45 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

