
2055T-440-SS | |
|---|---|
DigiKey Part Number | 1772-2055T-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2055T-440-SS |
Description | HEX STANDOFF #4-40 SS 10.32MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 5 | kr.6.36600 | kr.31.83 |
| 10 | kr.5.94100 | kr.59.41 |
| 25 | kr.5.44240 | kr.136.06 |
| 50 | kr.5.11520 | kr.255.76 |
| 100 | kr.4.82220 | kr.482.22 |
| 250 | kr.4.48264 | kr.1,120.66 |
| 500 | kr.4.25706 | kr.2,128.53 |
| 1.000 | kr.4.05513 | kr.4,055.13 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


