
2055T-440-AL | |
|---|---|
DigiKey Part Number | 1772-2730-ND |
Manufacturer | |
Manufacturer Product Number | 2055T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 5 | kr.3.87000 | kr.19.35 |
| 10 | kr.3.59400 | kr.35.94 |
| 25 | kr.3.28440 | kr.82.11 |
| 50 | kr.3.07860 | kr.153.93 |
| 100 | kr.2.89540 | kr.289.54 |
| 250 | kr.2.68208 | kr.670.52 |
| 500 | kr.2.54050 | kr.1,270.25 |
| 1.000 | kr.2.41389 | kr.2,413.89 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

