
| 1688-632-PH | |
|---|---|
| DigiKey Part Number | 1772-1688-632-PH-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1688-632-PH | 
| Description | RND STANDOFF #6-32 PHENOLIC 3/4" | 
| Customer Reference | |
| Detailed Description | Round Standoff Threaded #6-32 Phenolic 0.750" (19.05mm) 3/4" | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Threaded | |
| Gender | Female, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | - | |
| Diameter - Outside | 0.250" (6.35mm) 1/4" | |
| Between Board Height | 0.750" (19.05mm) 3/4" | |
| Length - Overall | 0.750" (19.05mm) 3/4" | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | - | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark