
1539-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-1676-ND |
Manufacturer | |
Manufacturer Product Number | 1539-B-6-AL |
Description | ROUND SPACER ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1539-B-6-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.730" (18.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 5 | kr.4.38800 | kr.21.94 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.73560 | kr.93.39 |
| 50 | kr.3.50220 | kr.175.11 |
| 100 | kr.3.29620 | kr.329.62 |
| 250 | kr.3.05612 | kr.764.03 |
| 500 | kr.2.89700 | kr.1,448.50 |
| 1.000 | kr.2.75454 | kr.2,754.54 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

