Round Spacer Unthreaded Stainless Steel 0.094" (2.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1531A-B-4-SS

DigiKey Part Number
1772-2937-ND
Manufacturer
Manufacturer Product Number
1531A-B-4-SS
Description
ROUND SPACER SS 2.38MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.094" (2.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.094" (2.38mm)
Length - Overall
0.199" (5.05mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
5kr.17.10600kr.85.53
10kr.16.03400kr.160.34
25kr.14.80000kr.370.00
50kr.13.98100kr.699.05
100kr.13.24810kr.1,324.81
250kr.12.39624kr.3,099.06
500kr.11.82980kr.5,914.90
1.000kr.11.32204kr.11,322.04
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500