
| M2162-4007-SS | |
|---|---|
| DigiKey Part Number | 1772-2933-ND | 
| Manufacturer | |
| Manufacturer Product Number | M2162-4007-SS | 
| Description | HEX STANDOFF M4X0.7 SS 31MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 1.220" (31.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Threaded | |
| Gender | Male, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | - | |
| Diameter - Outside | 0.236" (6.00mm) Hex | |
| Between Board Height | 1.220" (31.00mm) | |
| Length - Overall | 1.596" (40.53mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | - | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 | 
| 5 | kr.20.82600 | kr.104.13 | 
| 10 | kr.19.55200 | kr.195.52 | 
| 25 | kr.18.07360 | kr.451.84 | 
| 50 | kr.17.09440 | kr.854.72 | 
| 100 | kr.16.21820 | kr.1,621.82 | 
| 250 | kr.15.19976 | kr.3,799.94 | 
| 500 | kr.14.52198 | kr.7,260.99 | 
| 1.000 | kr.13.91462 | kr.13,914.62 | 
| Unit Price without VAT: | kr.24.45000 | 
|---|---|
| Unit Price with VAT: | kr.30.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark