
1162-8-AL | |
|---|---|
DigiKey Part Number | 1772-1162-8-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1162-8-AL |
Description | ROUND SPACER ALUMINUM 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 5 | kr.4.68400 | kr.23.42 |
| 10 | kr.4.37100 | kr.43.71 |
| 25 | kr.3.99600 | kr.99.90 |
| 50 | kr.3.75160 | kr.187.58 |
| 100 | kr.3.53220 | kr.353.22 |
| 250 | kr.3.27756 | kr.819.39 |
| 500 | kr.3.10860 | kr.1,554.30 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

