



1124-4-N | |
|---|---|
DigiKey Part Number | 1772-1919-ND |
Manufacturer | |
Manufacturer Product Number | 1124-4-N |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 5 | kr.1.13200 | kr.5.66 |
| 10 | kr.1.04200 | kr.10.42 |
| 25 | kr.0.94120 | kr.23.53 |
| 50 | kr.0.87700 | kr.43.85 |
| 100 | kr.0.81920 | kr.81.92 |
| 250 | kr.0.75256 | kr.188.14 |
| 500 | kr.0.70820 | kr.354.10 |
| 1.000 | kr.0.66866 | kr.668.66 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

