
1680-1032-N | |
|---|---|
DigiKey Part Number | 1772-4017-ND |
Manufacturer | |
Manufacturer Product Number | 1680-1032-N |
Description | ROUND STANDOFF #10-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.29000 | kr.19.29 |
| 5 | kr.16.38400 | kr.81.92 |
| 10 | kr.15.35500 | kr.153.55 |
| 25 | kr.14.16400 | kr.354.10 |
| 50 | kr.13.37700 | kr.668.85 |
| 100 | kr.12.67160 | kr.1,267.16 |
| 250 | kr.11.85256 | kr.2,963.14 |
| 500 | kr.11.30766 | kr.5,653.83 |
| 1.000 | kr.10.81957 | kr.10,819.57 |
| Unit Price without VAT: | kr.19.29000 |
|---|---|
| Unit Price with VAT: | kr.24.11250 |

