New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2038-DK

DigiKey Part Number
1783-RC2038-DK-ND
Manufacturer
Manufacturer Product Number
RC2038-DK
Description
EVAL BOARD FOR RC2038
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RC2038 - Transceiver 868MHz, 915MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
868MHz, 915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RC2038
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,062.55000kr.6,062.55
10kr.5,360.96900kr.53,609.69
Manufacturers Standard Package
Unit Price without VAT:kr.6,062.55000
Unit Price with VAT:kr.7,578.18750