
RC1141-TM | |
|---|---|
DigiKey Part Number | 1783-1034-2-ND - Tape & Reel (TR) 1783-1034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1141-TM |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Tinymesh Transceiver Module 433MHz Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Sensitivity -110dBm |
Series | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) | Utilized IC / Part CC1110 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 24mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 35mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 433MHz | Package / Case Module |
Data Rate 100Kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.20000 | kr.108.20 |
| 10 | kr.94.20100 | kr.942.01 |
| 25 | kr.89.33760 | kr.2,233.44 |
| 100 | kr.82.66590 | kr.8,266.59 |
| 250 | kr.78.67300 | kr.19,668.25 |
| 500 | kr.75.85646 | kr.37,928.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.73.20451 | kr.73,204.51 |
| Unit Price without VAT: | kr.108.20000 |
|---|---|
| Unit Price with VAT: | kr.135.25000 |


