
RCTX-434-L | |
|---|---|
DigiKey Part Number | 3206-RCTX-434-L-ND |
Manufacturer | |
Manufacturer Product Number | RCTX-434-L |
Description | 433.92MHZ AM TRANSMITTER MODULE |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 433.92MHz 11dBm 50kbps On-Board, Chip Antenna 4-SMD Module |
Datasheet | Datasheet |
Category | Data Rate (Max) 50kbps |
Manufacturer RadioControlli | Power - Output 11dBm |
Packaging Tube | Current - Transmitting 21mA |
Part Status Active | Antenna Connector On-Board, Chip |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 3.6V |
Frequency 433.92MHz | Operating Temperature -25°C ~ 80°C |
Applications General Purpose | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 4-SMD Module |
| Tube: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.107.78000 | kr.215.56 |
| 10 | kr.57.06000 | kr.570.60 |
| 30 | kr.44.38000 | kr.1,331.40 |
| Unit Price without VAT: | kr.107.78000 |
|---|---|
| Unit Price with VAT: | kr.134.72500 |

