
RC-LLCC68-868 | |
|---|---|
DigiKey Part Number | 3206-RC-LLCC68-868TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-LLCC68-868 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN, LPWAN Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part LLCC68 |
RF Family/Standard General ISM < 1GHz | Voltage - Supply 1.8V ~ 3.7V |
Protocol | Current - Receiving 4.6mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Current - Transmitting 120mA |
Frequency 868MHz | Mounting Type Surface Mount |
Data Rate 300kbps | Operating Temperature -20°C ~ 70°C |
Power - Output 20.5dBm | Package / Case 25-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.114.12000 | kr.228.24 |
| 10 | kr.57.06000 | kr.570.60 |
| 30 | kr.44.38000 | kr.1,331.40 |
| Unit Price without VAT: | kr.114.12000 |
|---|---|
| Unit Price with VAT: | kr.142.65000 |


