
RC-CC1352-915 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1352-915-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1352-915 |
Description | RF TXRX MOD 802.15.4BT SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.0, Thread Transceiver Module 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | 4Mbps | |
Power - Output | 5dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC1352R | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.1mA | |
Current - Transmitting | 13.4mA ~ 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.147.20000 | kr.294.40 |
| 10 | kr.108.80000 | kr.1,088.00 |
| 30 | kr.83.20000 | kr.2,496.00 |
| Unit Price without VAT: | kr.147.20000 |
|---|---|
| Unit Price with VAT: | kr.184.00000 |

