


RBS101-TEMP-EXT-RCZ2 | |
|---|---|
DigiKey Part Number | 2027-1003-ND |
Manufacturer | |
Manufacturer Product Number | RBS101-TEMP-EXT-RCZ2 |
Description | SIGFOX THERMISTOR TEMP SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -30°C ~ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -30°C ~ 70°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.380.55000 | kr.38,055.00 |
| Unit Price without VAT: | kr.380.55000 |
|---|---|
| Unit Price with VAT: | kr.475.68750 |

