cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS701720

DigiKey Part Number
2201-VS701720-ND
Manufacturer
Manufacturer Product Number
VS701720
Description
ST485 12-22S CD5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Size 12 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.57.54200kr.575.42
Unit Price without VAT:kr.57.54200
Unit Price with VAT:kr.71.92750