
VS231529 | |
|---|---|
DigiKey Part Number | 2201-VS231529-ND |
Manufacturer | |
Manufacturer Product Number | VS231529 |
Description | CVBS 06A 22-22S LC F5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 22-22 | Insert Material Chloroprene Rubber (CR) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.287.30300 | kr.2,873.03 |
| Unit Price without VAT: | kr.287.30300 |
|---|---|
| Unit Price with VAT: | kr.359.12875 |

