
VS231411 | |
|---|---|
DigiKey Part Number | 2201-VS231411-ND |
Manufacturer | |
Manufacturer Product Number | VS231411 |
Description | CVBS 030R 18-1P CR CD5 F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Chloroprene Rubber (CR) |
Fastening Type Reverse Bayonet Lock | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.375.21510 | kr.37,521.51 |
| Unit Price without VAT: | kr.375.21510 |
|---|---|
| Unit Price with VAT: | kr.469.01888 |

