
VS244990 | |
|---|---|
DigiKey Part Number | 2201-VS244990-ND |
Manufacturer | |
Manufacturer Product Number | VS244990 |
Description | RF CVBS 08RA 14S-2S CR CD5 F7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Epoxy Polyurethane Varnish |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert 14S-2 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200VAC, 250VDC |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Rubber |
Shell Material Aluminum Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.355.97800 | kr.3,559.78 |
| Unit Price without VAT: | kr.355.97800 |
|---|---|
| Unit Price with VAT: | kr.444.97250 |

