
R941921001 | |
|---|---|
DigiKey Part Number | 2201-R941921001-ND |
Manufacturer | |
Manufacturer Product Number | R941921001 |
Description | BAN4 F DPI INSUL BHD SP RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Red |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Bulk | Features Hex Nuts |
Part Status Active | Color Red |
Type Banana Jack | Contact Finish Tin |
Gender Female | Body Material Thermoplastic |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.28.63800 | kr.286.38 |
| 25 | kr.26.84360 | kr.671.09 |
| 50 | kr.25.56160 | kr.1,278.08 |
| 100 | kr.24.34120 | kr.2,434.12 |
| 250 | kr.22.81688 | kr.5,704.22 |
| 500 | kr.21.72832 | kr.10,864.16 |
| 1.000 | kr.20.69198 | kr.20,691.98 |
| 2.500 | kr.19.39799 | kr.48,494.97 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |



