
R941920600 | |
|---|---|
DigiKey Part Number | 2201-R941920600-ND |
Manufacturer | |
Manufacturer Product Number | R941920600 |
Description | BANANA / 4MM SERIE FEMALE DPIS I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Black |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Box | Features Hex Nuts |
Part Status Active | Color Black |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Thermoplastic |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.79000 | kr.77.79 |
| 10 | kr.60.28100 | kr.602.81 |
| 25 | kr.55.53600 | kr.1,388.40 |
| 100 | kr.50.06320 | kr.5,006.32 |
| 300 | kr.46.84987 | kr.14,054.96 |
| 500 | kr.45.62238 | kr.22,811.19 |
| 1.000 | kr.44.18226 | kr.44,182.26 |
| Unit Price without VAT: | kr.77.79000 |
|---|---|
| Unit Price with VAT: | kr.97.23750 |


