19.7" (500.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R928141000

DigiKey Part Number
2201-R928141000-ND
Manufacturer
Manufacturer Product Number
R928141000
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable
Manufacturer
Radiall USA, Inc.
Cable Length
19.7" (500.00mm)
Packaging
Box
Type
Patch Cord
Part Status
Active
Contents
1 Cable, Black
Stacking Method
Front Stacking (Both Connectors)
Material - Insulation
Thermoplastic Elastomer (TPE)
Configuration
Banana to Banana
Current Rating (Amps)
10A
1st Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.72.50000kr.72.50
5kr.69.22800kr.346.14
10kr.67.86300kr.678.63
25kr.66.09240kr.1,652.31
50kr.64.78340kr.3,239.17
100kr.63.49940kr.6,349.94
250kr.61.84164kr.15,460.41
500kr.60.61616kr.30,308.08
1.000kr.59.41487kr.59,414.87
Manufacturers Standard Package
Unit Price without VAT:kr.72.50000
Unit Price with VAT:kr.90.62500