
R921926000 | |
|---|---|
DigiKey Part Number | 2201-R921926000-ND |
Manufacturer | |
Manufacturer Product Number | R921926000 |
Description | BANANA / 2MM SERIE FEMALE DLPI I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Cup White |
Datasheet | Datasheet |
Category | Insulation Mating End Insulated |
Manufacturer Radiall USA, Inc. | Features Hex Nuts |
Packaging Box | Color White |
Part Status Active | Wire Gauge 20 AWG |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Copper Alloy, Brass |
Plug/Mating Plug Diameter Standard Tip | Body Material Thermoplastic |
Mounting Type Panel Mount | Operating Temperature -60°C ~ 100°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.31.02200 | kr.310.22 |
| 25 | kr.29.07520 | kr.726.88 |
| 50 | kr.27.68680 | kr.1,384.34 |
| 100 | kr.26.36490 | kr.2,636.49 |
| 300 | kr.24.39863 | kr.7,319.59 |
| 500 | kr.23.53548 | kr.11,767.74 |
| 1.000 | kr.22.41291 | kr.22,412.91 |
| 2.500 | kr.21.01142 | kr.52,528.55 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |


