
R574813445 | |
|---|---|
DigiKey Part Number  | 2201-R574813445-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R574813445  | 
Description  | IC RF SWITCH SP4T 40GHZ  | 
Customer Reference  | |
Detailed Description  | RF Switch IC General Purpose SP4T 50Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Radiall USA, Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
RF Type  | General Purpose  | |
Topology  | -  | |
Circuit  | SP4T  | |
Frequency Range  | 0Hz ~ 40GHz  | |
Isolation  | 50dB (min)  | |
Insertion Loss  | 1.1dB (max)  | |
Test Frequency  | 40GHz  | |
P1dB  | -  | |
IIP3  | -  | |
Features  | -  | |
Impedance  | 50Ohm  | |
Voltage - Supply  | 24V ~ 30V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | Module  | |
Supplier Device Package  | -  | 

