2017-1511-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017-1511-000

DigiKey Part Number
2201-2017-1511-000-ND
Manufacturer
Manufacturer Product Number
2017-1511-000
Description
SMB F STR BHD SP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.283.20000kr.283.20
10kr.240.68500kr.2,406.85
25kr.225.62040kr.5,640.51
50kr.214.85700kr.10,742.85
100kr.204.61310kr.20,461.31
250kr.191.82004kr.47,955.01
Manufacturers Standard Package
Unit Price without VAT:kr.283.20000
Unit Price with VAT:kr.354.00000