
1105-1521-019 | |
|---|---|
DigiKey Part Number | 2201-1105-1521-019-ND |
Manufacturer | |
Manufacturer Product Number | 1105-1521-019 |
Description | SMC F RA NA CR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-316DS | Insertion Loss 0.50dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.63000 | kr.158.63 |
| 10 | kr.134.83900 | kr.1,348.39 |
| 25 | kr.126.39680 | kr.3,159.92 |
| 50 | kr.120.36500 | kr.6,018.25 |
| 100 | kr.114.62340 | kr.11,462.34 |
| 250 | kr.107.45436 | kr.26,863.59 |
| 500 | kr.102.33280 | kr.51,166.40 |
| Unit Price without VAT: | kr.158.63000 |
|---|---|
| Unit Price with VAT: | kr.198.28750 |

