
R591302645 | |
|---|---|
DigiKey Part Number | 2201-R591302645-ND |
Manufacturer | |
Manufacturer Product Number | R591302645 |
Description | IC RF SWITCH SP6T 6GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm Module |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.3dB (max) |
Series | Test Frequency 6GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 6GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,355.42000 | kr.8,355.42 |
| Unit Price without VAT: | kr.8,355.42000 |
|---|---|
| Unit Price with VAT: | kr.10,444.27500 |

