R414530000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.4,733.51000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.632.35000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.979.40000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.714.01000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,105.57000
Datasheet
RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414530000

DigiKey Part Number
2201-R414530000-ND
Manufacturer
Manufacturer Product Number
R414530000
Description
ATTENUATOR: TNC 30DB 12.4GHZ 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12.4 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R414530150Radiall USA, Inc.02201-R414530150-NDkr.4,733.51000Parametric Equivalent
FMAT7469-30Fairview Microwave05328-FMAT7469-30-NDkr.632.35000Parametric Equivalent
FMAT7605-30Fairview Microwave05328-FMAT7605-30-NDkr.979.40000Parametric Equivalent
PE7469-30Pasternack06099-PE7469-30-NDkr.714.01000Parametric Equivalent
PE7605-30Pasternack06099-PE7605-30-NDkr.1,105.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.3,093.21000kr.15,466.05
Manufacturers Standard Package
Unit Price without VAT:kr.3,093.21000
Unit Price with VAT:kr.3,866.51250