R413814115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.771.75600

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,301.87840
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,628.74600
Datasheet
RF Attenuators 14dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413814115

DigiKey Part Number
2201-R413814115-ND
Manufacturer
Manufacturer Product Number
R413814115
Description
ATTENUATOR: SMA.86 14DB 4GHZ 2W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 14dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
14dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R411814000Radiall USA, Inc.02201-R411814000-NDkr.771.75600Parametric Equivalent
M3933/14-19NAmphenol SV Microwave0SVM3933/14-19N-NDkr.1,301.87840Parametric Equivalent
M3933/14-19SAmphenol SV Microwave0SVM3933/14-19S-NDkr.1,628.74600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.664.31800kr.3,321.59
Manufacturers Standard Package
Unit Price without VAT:kr.664.31800
Unit Price with VAT:kr.830.39750