R413805121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,956.98000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,368.17000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.697.72000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,448.13720
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,398.13560
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.787.75000
Datasheet
RF Attenuators 5dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413805121

DigiKey Part Number
2201-R413805121-ND
Manufacturer
Manufacturer Product Number
R413805121
Description
ATTENUATOR: SMA.86 5DB 26.5GHZ 2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 26.5 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413305000Radiall USA, Inc.02201-R413305000-NDkr.2,956.98000Parametric Equivalent
6605_SMA-50-3/199_NEHuber+Suhner, Inc.03628-6605_SMA-50-3/199_NE-NDkr.1,368.17000Parametric Equivalent
FMAT7487-5Fairview Microwave05328-FMAT7487-5-NDkr.697.72000Parametric Equivalent
M3933/30-11NAmphenol SV Microwave0M3933/30-11N-NDkr.1,448.13720Parametric Equivalent
M3933/30-11SAmphenol SV Microwave0M3933/30-11S-NDkr.2,398.13560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.1,573.41000kr.7,867.05
Manufacturers Standard Package
Unit Price without VAT:kr.1,573.41000
Unit Price with VAT:kr.1,966.76250