Parametric Equivalent

R413800121 | |
|---|---|
DigiKey Part Number | 2201-R413800121-ND |
Manufacturer | |
Manufacturer Product Number | R413800121 |
Description | ATTENUATOR: SMA.86 0DB 26.5GHZ 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682-6460-00-CRYO | Amphenol XMA | 5 | 5984-2682-6460-00-CRYO-ND | kr.2,542.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,573.41000 | kr.7,867.05 |
| Unit Price without VAT: | kr.1,573.41000 |
|---|---|
| Unit Price with VAT: | kr.1,966.76250 |


