
F727102700 | |
|---|---|
DigiKey Part Number | 2201-F727102700-ND |
Manufacturer | |
Manufacturer Product Number | F727102700 |
Description | LC PC SIMPLEX PLUG SM126UM FOR C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Blue |
Datasheet | Datasheet |
Category | Cable Diameter 3.0mm |
Manufacturer Radiall USA, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Blue |
Connector Style LC | Attenuation - Typ -0.1dB |
Connector Type Plug | Reflection -35dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Singlemode | Operating Temperature -40°C ~ 70°C |
Fiber Core Diameter 9µm | Mating Cycles 200 |
Fiber Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.94460 | kr.3,594.46 |
| Unit Price without VAT: | kr.35.94460 |
|---|---|
| Unit Price with VAT: | kr.44.93075 |

