R412408000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,356.57000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.1,609.62400
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 3
Unit Price: kr.475.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.357.70000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.404.62000
Datasheet
RF Attenuators 8dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412408000

DigiKey Part Number
2201-R412408000-ND
Manufacturer
Manufacturer Product Number
R412408000
Description
ATTENUATOR: BNC 8DB 2GHZ 2W 50OH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 2 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R414408000Radiall USA, Inc.02201-R414408000-NDkr.1,356.57000Parametric Equivalent
ATT-0313-08-BNC-10Cinch Connectivity Solutions0116-ATT-0313-08-BNC-10-NDkr.1,609.62400Parametric Equivalent
CT3369A-08Cal Test Electronics3CT3369A-08-NDkr.475.50000Parametric Equivalent
LCAT7437-8L-com05073-LCAT7437-8-NDkr.357.70000Parametric Equivalent
PE7437-8Pasternack06099-PE7437-8-NDkr.404.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,165.67900kr.11,656.79
Manufacturers Standard Package
Unit Price without VAT:kr.1,165.67900
Unit Price with VAT:kr.1,457.09875