
R180415007 | |
|---|---|
DigiKey Part Number | 2201-R180415007-ND |
Manufacturer | |
Manufacturer Product Number | R180415007 |
Description | NEX 10 F STR SQFP SD.085 C50 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.47000 | kr.121.47 |
| 10 | kr.103.26400 | kr.1,032.64 |
| 25 | kr.96.79360 | kr.2,419.84 |
| 50 | kr.92.17400 | kr.4,608.70 |
| 100 | kr.87.77660 | kr.8,777.66 |
| 300 | kr.81.23540 | kr.24,370.62 |
| 500 | kr.78.36326 | kr.39,181.63 |
| Unit Price without VAT: | kr.121.47000 |
|---|---|
| Unit Price with VAT: | kr.151.83750 |

