Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411811121 | |
|---|---|
DigiKey Part Number | 2201-R411811121-ND |
Manufacturer | |
Manufacturer Product Number | R411811121 |
Description | ATTENUATOR: SMA.75 11DB 18GHZ 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413811000 | Radiall USA, Inc. | 0 | 2201-R413811000-ND | kr.741.84400 | Parametric Equivalent |
| R413811121 | Radiall USA, Inc. | 0 | 2201-R413811121-ND | kr.1,804.89600 | Parametric Equivalent |
| M3933/16-28N | Cinch Connectivity Solutions | 0 | 116-M3933/16-28N-ND | kr.2,074.32167 | Parametric Equivalent |
| M3933/16-28N | Amphenol SV Microwave | 0 | SVM3933/16-28N-ND | kr.1,364.36560 | Parametric Equivalent |
| M3933/16-28S | Cinch Connectivity Solutions | 0 | 116-M3933/16-28S-ND | kr.2,738.59500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.825.22100 | kr.8,252.21 |
| Unit Price without VAT: | kr.825.22100 |
|---|---|
| Unit Price with VAT: | kr.1,031.52625 |








