Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411805121 | |
|---|---|
DigiKey Part Number | 2201-R411805121-ND |
Manufacturer | |
Manufacturer Product Number | R411805121 |
Description | ATTENUATOR: SMA.75 5DB 18GHZ 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411805000 | Radiall USA, Inc. | 0 | 2201-R411805000-ND | kr.710.00400 | Parametric Equivalent |
| R411805119 | Radiall USA, Inc. | 0 | 2201-R411805119-ND | kr.723.10200 | Parametric Equivalent |
| R413805115 | Radiall USA, Inc. | 0 | 2201-R413805115-ND | kr.664.31800 | Parametric Equivalent |
| 6605_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6605_SMA-50-2/199_NE-ND | kr.667.98000 | Parametric Equivalent |
| ATS-1M1F-05DB2W | Amphenol RF | 1 | ARF2705-ND | kr.454.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.738.52200 | kr.3,692.61 |
| Unit Price without VAT: | kr.738.52200 |
|---|---|
| Unit Price with VAT: | kr.923.15250 |













