
R573422620 | |
|---|---|
DigiKey Part Number | 2201-R573422620-ND |
Manufacturer | |
Manufacturer Product Number | R573422620 |
Description | IC RF SWITCH SP6T 18GHZ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,014.93000 | kr.12,014.93 |
| Unit Price without VAT: | kr.12,014.93000 |
|---|---|
| Unit Price with VAT: | kr.15,018.66250 |

