
R404566000 | |
|---|---|
DigiKey Part Number | 2201-R404566000-ND |
Manufacturer | |
Manufacturer Product Number | R404566000 |
Description | TERMINATION: TNC M 12GHZ 12W 50O |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Radiall USA, Inc. | Body Finish Nickel |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 12.4 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,809.88000 | kr.9,049.40 |
| Unit Price without VAT: | kr.1,809.88000 |
|---|---|
| Unit Price with VAT: | kr.2,262.35000 |

