
9139-9113-000 | |
|---|---|
DigiKey Part Number | 2201-9139-9113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9139-9113-000 |
Description | SMA / STRAIGHT PLUG RECEPTACLE M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder Tab |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.44dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.358.58800 | kr.8,964.70 |
| Unit Price without VAT: | kr.358.58800 |
|---|---|
| Unit Price with VAT: | kr.448.23500 |

