
R316553000 | |
---|---|
DigiKey Part Number | 2201-R316553000-ND |
Manufacturer | |
Manufacturer Product Number | R316553000 |
Description | BNCHV 90530 F BHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R316553000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.147.46000 | kr.147.46 |
10 | kr.125.30600 | kr.1,253.06 |
30 | kr.115.95933 | kr.3,478.78 |
50 | kr.111.85540 | kr.5,592.77 |
100 | kr.106.52030 | kr.10,652.03 |
250 | kr.99.85768 | kr.24,964.42 |
500 | kr.95.09786 | kr.47,548.93 |
Unit Price without VAT: | kr.147.46000 |
---|---|
Unit Price with VAT: | kr.184.32500 |